PDP SEO Portlet

11-22/R6G6C-A01/2T

LED Bi-Color Red/Yellow Green 632nm/575nm 4-Pin Chip LED T/R

Official logo for Everlight
Manufacturer:Everlight
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: 11-22/R6G6C-A01/2T
Secondary Manufacturer Part#: 11-22/R6G6C-A01/2T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 11-22 SMD Taping is much smaller than lead frame type components, thus enable smaller board size, higher packing density, reduced storage space and finally smaller equipment to be obtained. Besides, lightweight makes them ideal for miniature applications. etc.

  • Emitted Color: Brilliant Red, Brilliant Yellow Green
  • Package in 8mm tape on 7” diameter reel.
  • Compatible with automatic placement equipment.
  • Compatible with infrared and vapor phase reflow solder process.
  • Multi-color type.
  • Pb-free.
  • The product itself will remain within RoHS compliant version.

Technical Attributes

Find Similar Parts

Description Value
Red/Yellow Green
624/573 nm
225|72 mcd
AlGaInP
0.9x0.9x0.45 mm
Circular
260
25 mA
2.4 V
60 mW
Surface Mount
Top Mount
-40 to 85 °C
4Chip LED
632, 575 nm
4
3 x 2.5 x 1.5 mm
5 V
Bi-Color
60 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:20000  Mult:2000  
USD $:
0+
$0.00000