EM73E044VCE-H
SLC NAND Flash 4Gbit 1G X 4bit SPI 3.3V 7.5ns 8-Pin LGA
Manufacturer:Etron Technology
Product Category:
Memory, Flash Memory
Avnet Manufacturer Part #: EM73E044VCE-H
Secondary Manufacturer Part#: EM73E044VCE-H
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 7.5 ns | ||
| 24 Bit | ||
| Sectored | ||
| Symmetrical | ||
| No | ||
| SLC NAND | ||
| 4 Gbit | ||
| No | ||
| SLC NAND | ||
| LGA | ||
| Surface Mount | ||
| SPI | ||
| SPI | ||
| 3/Block ms | ||
| 25 mA | ||
| 3.6 V | ||
| 700/Page us | ||
| 7.5 ns | ||
| 1G x 4bit | ||
| 4 Gbit | ||
| 3 V | ||
| Surface Mount | ||
| 8 | ||
| 4 Bit | ||
| 1 Gbit | ||
| -40 to 85 °C | ||
| 1G x 4 | ||
| 8LGA | ||
| 25 mA | ||
| 8 | ||
| 8 x 6 x 0.8 mm | ||
| 25 mA | ||
| 3 to 3.6 V | ||
| No | ||
| Industrial | ||
| No | ||
| LGA | ||
| 3.6 V | ||
| 3 V | ||
| 3.3 V | ||
| Synchronous | ||
| 3.3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | 3A991.b.1.a |
| HTSN: | null |
| Schedule B: | null |