EM6OE16NWBB-62H
DRAM Chip DDR4 SDRAM 4Gbit 256M x 16 1.2V 96-Pin FBGA
Manufacturer:Etron Technology
Avnet Manufacturer Part #: EM6OE16NWBB-62H
Secondary Manufacturer Part#: EM6OE16NWBB-62H
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 16 Bit | ||
| 4 Gbit | ||
| DDR4 SDRAM | ||
| 1600 MHz | ||
| Surface Mount | ||
| 16 Bit | ||
| 16 Bit | ||
| 1.2 V | ||
| 256M x 16 | ||
| 96FBGA | ||
| 96 | ||
| 7.5 x 13 x 1.2 mm | ||
| Commercial | ||
| FBGA | ||
| DDR4 SDRAM |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |