EM6GD16EWBH-12H
Manufacturer:Etron Technology
Avnet Manufacturer Part #: EM6GD16EWBH-12H
Secondary Manufacturer Part#: EM6GD16EWBH-12H
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 14 Bit | ||
| 800 MHz | ||
| 16 Bit | ||
| 2 Gbit | ||
| DDR3 SDRAM | ||
| Surface Mount | ||
| 800 MHz | ||
| 80 mA | ||
| 20 ns | ||
| 128M x 16bit | ||
| 2 Gbit | ||
| Surface Mount | ||
| 96 | ||
| 8 | ||
| 16 Bit | ||
| 16 Bit | ||
| 1.5 V | ||
| 0 to 95 °C | ||
| 95 °C | ||
| 0 °C | ||
| 128M x 16 | ||
| 96FBGA | ||
| 96 | ||
| 7.5 x 13 x 0.6(Max) mm | ||
| Extended | ||
| FBGA | ||
| DDR3 SDRAM |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |