PDP SEO Portlet

X1E000021042600

Crystal 27MHz 12pF 4-Pin Miniature CSMD Bulk

Official logo for Epson Electronics
Manufacturer:Epson Electronics
Product Category: 时钟和计时, 晶体
Avnet Manufacturer Part #: X1E000021042600
Secondary Manufacturer Part#: X1E000021042600
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Miniature CSMD
3.2 x 2.5 x 0.6 mm
27 MHz
Surface Mount
Fundamental
40 Ohm
10 ppm
18 ppm
12 pF
4
85 °C
-40 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  4000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.04741
4000+
$0.02847