X1E000021013217
Crystal 25MHz 9pF 4-Pin SMD T/R
Manufacturer:Epson Electronics
Product Category:
Clock & Timing, Crystals
Avnet Manufacturer Part #: X1E000021013217
Secondary Manufacturer Part#: X1E000021013217
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| SMD | ||
| 3.2 x 2.5 x 0.6 mm | ||
| 25 MHz | ||
| Surface Mount | ||
| Fundamental | ||
| 40 Ohm | ||
| 10 ppm | ||
| 10 ppm | ||
| 9 pF | ||
| 4 | ||
| 75 °C | ||
| -20 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |