X1B000421000214
Real Time Clock Serial I2C 512Bytes 10-Pin CSMD T/R
Manufacturer:Epson Electronics
Product Category:
Clock & Timing, Real Time Clocks
Avnet Manufacturer Part #: X1B000421000214
Secondary Manufacturer Part#: X1B000421000214
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| YY:MM:DD:DW | ||
| CSMD | ||
| Serial I2C | ||
| 10 | ||
| 85 °C | ||
| -40 °C | ||
| 5.5 V | ||
| 1.6 V | ||
| HH:MM:SS |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |