PDP SEO Portlet

X1A000171000318

Crystal 32.768kHz 7pF 2-Pin SMD T/R

Official logo for Epson Electronics
Manufacturer:Epson Electronics
Product Category: 时钟和计时, 晶体
Avnet Manufacturer Part #: X1A000171000318
Secondary Manufacturer Part#: X1A000171000318
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
SMD
2.05 x 1.2 x 0.6 mm
32.768 kHz
Surface Mount
Fundamental
50 kOhm
20 ppm
7 pF
2
105 °C
-40 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $: