PDP SEO Portlet

Q24FA20H0042200

Crystal 24MHz 20pF 4-Pin SMD

Official logo for Epson Electronics
Manufacturer:Epson Electronics
Product Category: 时钟和计时, 晶体
Avnet Manufacturer Part #: Q24FA20H0042200
Secondary Manufacturer Part#: Q24FA20H0042200
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
SMD
2.5 x 2 x 0.55 mm
24 MHz
Surface Mount
Fundamental
80 mOhm
30 ppm
20 pF
4
85 °C
-40 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
1+
$0.00000