PDP SEO Portlet

Q22FA2380042900

Crystal 25MHz 18pF 4-Pin SMD T/R

Official logo for Epson Electronics
Manufacturer:Epson Electronics
Product Category: Clock & Timing, Crystals
Avnet Manufacturer Part #: Q22FA2380042900
Secondary Manufacturer Part#: Q22FA2380042900
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
SMD
3.2 x 2.5 x 0.7 mm
25 MHz
Surface Mount
Fundamental
50 Ohm
30 ppm
50 ppm
18 pF
4
70 °C
-20 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 180 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
0+
$0.00000