PDP SEO Portlet

Q22FA1280069500

Crystal 48MHz 10pF 4-Pin Ultraminiature SMD T/R

Official logo for Epson Electronics
Manufacturer:Epson Electronics
Product Category: 时钟和计时, 晶体
Avnet Manufacturer Part #: Q22FA1280069500
Secondary Manufacturer Part#: Q22FA1280069500
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Ultraminiature SMD
2 x 1.6 x 0.5 mm
48 MHz
Surface Mount
Fundamental
60 Ohm
10 ppm
10 ppm
10 pF
4
85 °C
-40 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $: