PDP SEO Portlet

Q22FA1280067611

Crystal 24MHz 12pF 4-Pin SMD T/R

Official logo for Epson Electronics
Manufacturer:Epson Electronics
Product Category: 时钟和计时, 晶体
Avnet Manufacturer Part #: Q22FA1280067611
Secondary Manufacturer Part#: Q22FA1280067611
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
SMD
2 x 1.6 x 0.5 mm
24 MHz
Surface Mount
Fundamental
80 Ohm
20 ppm
20 ppm
12 pF
4
85 °C
-40 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:10  Mult:10  
USD $:
0+
$0.00000