PDP SEO Portlet

Q22FA1280066518

Crystal 38.4MHz 8pF 4-Pin SMD T/R

Official logo for Epson Electronics
Manufacturer:Epson Electronics
Product Category: Clock & Timing, Crystals
Avnet Manufacturer Part #: Q22FA1280066518
Secondary Manufacturer Part#: Q22FA1280066518
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
SMD
2 x 1.6 x 0.5 mm
38.4 MHz
Surface Mount
Fundamental
60 Ohm
10 ppm
10 ppm
8 pF
4
70 °C
-20 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
1+
$0.00000