Q22FA1280009200
Crystal 32MHz 10pF 4-Pin CSMD T/R
Manufacturer:Epson Electronics
Product Category:
Clock & Timing, Crystals
Avnet Manufacturer Part #: Q22FA1280009200
Secondary Manufacturer Part#: Q22FA1280009200
- RoHS 10 Compliant
- Tariff Charges
- Nominal frequency range: 16 MHz to 54 Mhz
- External dimensions: 2.0 x 1.6 x 0.5 mm
- Overtone order: fundamental
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| CSMD | ||
| 32 MHz | ||
| Surface Mount | ||
| Fundamental | ||
| 10 ppm | ||
| 10 pF | ||
| 85 °C | ||
| -40 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |