PDP SEO Portlet

ECS-36-20-7SX-DN-TR

Crystal 3.6864MHz 20pF 4-Pin SMD T/R

Official logo for ECS Inc. International
Manufacturer:ECS Inc. International
Product Category: Clock & Timing, Crystals
Avnet Manufacturer Part #: ECS-36-20-7SX-DN-TR
Secondary Manufacturer Part#: ECS-36-20-7SX-DN-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
SMD
12.5 x 4.6 x 3.7 mm
3.6864 MHz
Surface Mount
Fundamental
200 Ohm
100 ppm
30 ppm
20 pF
4
85 °C
-40 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 350 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
0+
$0.00000