ECS-327KE-TR
Oscillator, 32.768 kHz, 30 ppm, SMD, 3.2mm x 2.5mm, ECS-327KE Series
Click image to enlarge
Manufacturer:ECS Inc. International
Product Category:
Clock & Timing, Oscillators, Standard Oscillators
Avnet Manufacturer Part #: ECS-327KE-TR
Secondary Manufacturer Part#: ECS-327KE-TR
- RoHS 10 Compliant
- Tariff Charges
- Low Current 1.5 µA
- 3.2 x 2.5 mm Footprint
- 1.5 to 5.5V
- Pb Free/RoHS Compliant
- -40°C to +85°C Operating Temperature
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32.768 kHz | ||
| 10 ppm | ||
| 85 °C | ||
| -40 °C | ||
| SMD, 3.2mm x 2.5mm | ||
| CMOS | ||
| ECS-327KE Series | ||
| 3.3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542310001 |
| Schedule B: | 8541600060 |