PDP SEO Portlet

ECS-.327-12.5-34QS-TR9

Crystal 32.768kHz 12.5pF 2-Pin SMD T/R

Official logo for ECS Inc. International
Manufacturer:ECS Inc. International
Product Category: Clock & Timing, Crystals
Avnet Manufacturer Part #: ECS-.327-12.5-34QS-TR9
Secondary Manufacturer Part#: ECS-.327-12.5-34QS-TR9
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
SMD
3.2 x 1.5 x 0.9 mm
32.768 kHz
Surface Mount
Tuning Fork
70 kOhm
20 ppm
12.5 pF
2
125 °C
-40 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Lead Time Unavailable
Price for: Each
Quantity:
Min:9000  Mult:9000  
USD $: