ECS-.327-12.5-34QCS-TR
Crystal, 32.768 kHz, SMD, 3.2mm x 1.5mm, 12.5 pF, 10 ppm, ECX-34Q Series
Click image to enlarge
Manufacturer:ECS Inc. International
Product Category:
Clock & Timing, Crystals
Avnet Manufacturer Part #: ECS-.327-12.5-34QCS-TR
Secondary Manufacturer Part#: ECS-.327-12.5-34QCS-TR
- RoHS 10 Compliant
- Tariff Charges
ECS-.327-12.5-34QCS-TR is an ECX-34Q series SMD crystal. It is a very compact SMD tuning fork crystal with a 3.2 x 1.5mm footprint.
- 32.768KHz frequency
- 12.5pF load capacitance
- ±10ppm tolerance
- Operating temperature range from -40 to 125°C
- Low power RTC applications such as STM32 AN2867
- AEC-Q200 qualified
- PPAP supported
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| SMD | ||
| 3.2mm x 1.5mm x 0.9mm mm | ||
| 32.768 kHz | ||
| Surface Mount | ||
| Tuning Fork | ||
| 70 kOhm | ||
| 10 ppm | ||
| 12.5 pF | ||
| Surface Mount | ||
| 2 | ||
| 125 °C | ||
| -40 °C | ||
| 3.2 x 1.5 x 0.9 mm | ||
| ECX-34Q Series | ||
| AEC-Q200 | ||
| 32.768 kHz | ||
| SMD | ||
| Crystal |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541600010 |
| Schedule B: | 8541600060 |