ECS-.327-12.5-34B-TR
Crystal, 32.768 kHz, SMD, 3.2mm x 1.5mm, 12.5 pF, 20 ppm, ECX-31B Series
Click image to enlarge
Manufacturer:ECS Inc. International
Product Category:
Clock & Timing, Crystals
Avnet Manufacturer Part #: ECS-.327-12.5-34B-TR
Secondary Manufacturer Part#: ECS-.327-12.5-34B-TR
- RoHS 10 Compliant
- Tariff Charges
The ultra-miniature ECX-31B is a very compact SMD Tuning Fork Crystal. The 3.2 x 1.5 x 0.9 mm ceramic package is ideal for SMD manufacturing environment.
- Low Profile
- 3.2 x 1.5 mm Footprint
- Extended Temp. Range
- RoHS Compliant
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| SMD | ||
| 3.2mm x 1.5mm x 0.9mm mm | ||
| 32.768 kHz | ||
| Surface Mount | ||
| Tuning Fork | ||
| 70 kOhm | ||
| 20 ppm | ||
| 12.5 pF | ||
| 2 | ||
| 85 °C | ||
| -40 °C | ||
| ECX-31B Series |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |