PDP SEO Portlet

ECS-320-20-33-TR

Crystal 32MHz 20pF 4-Pin CSMD T/R

Official logo for ECS Inc. International
Manufacturer:ECS Inc. International
Product Category: Clock & Timing, Crystals
Avnet Manufacturer Part #: ECS-320-20-33-TR
Secondary Manufacturer Part#: ECS-320-20-33-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
CSMD
3.2 x 2.5 x 0.8 mm
32 MHz
Surface Mount
Fundamental
40 Ohm
50 ppm
50 ppm
20 pF
4
70 °C
-20 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:10000  Mult:1000  
USD $:
0+
$0.00000