PDP SEO Portlet

ECS-320-10-48-CKY-TR

Crystal, Standard, 32 MHz, SMD, 1.2mm x 1mm x 0.33mm, 10 ppm, 10 pF, 10 ppm, ECX-1048

Official logo for ECS Inc. International
Manufacturer:ECS Inc. International
Product Category: Clock & Timing, Crystals
Avnet Manufacturer Part #: ECS-320-10-48-CKY-TR
Secondary Manufacturer Part#: ECS-320-10-48-CKY-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ECS-320-10-48-CKY-TR is an ECX-1048 series SMD crystal. The ultra-miniature ECX-1048 is a our smallest compact crystal. The 1.2 x 1.0 x 0.33mm ceramic package is ideal for LoRa WAN, receivers, video, audio, and mobile applications.

  • Frequency is 32MHz
  • Frequency tolerance is ±10ppm at +25°C
  • Load capacitance of 10pF
  • Frequency stability is ±10ppm
  • Operating temperature range from -30 to +85°C
  • Low profile SMD crystal
  • Suitable for IOT/wearable applications

Technical Attributes

Find Similar Parts

Description Value
SMD
1.2mm x 1mm x 0.33mm mm
32 MHz
Surface Mount
Standard
100 Ohm
10 ppm
10 ppm
4
85 °C
-30 °C
ECX-1048 Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541600060
Schedule B: 8541600060
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.73158
6000+
$0.72208
9000+
$0.71282
15000+
$0.70380
30000+
$0.68642
75000+
$0.66988
150000+
$0.65412