PDP SEO Portlet

ECS-300-20-30B-DU

Crystal 30MHz 20pF 4-Pin Miniature CSMD T/R

Official logo for ECS Inc. International
Manufacturer:ECS Inc. International
Product Category: Clock & Timing, Crystals
Avnet Manufacturer Part #: ECS-300-20-30B-DU
Secondary Manufacturer Part#: ECS-300-20-30B-DU
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Miniature CSMD
5 x 3.2 x 0.85 mm
30 MHz
Surface Mount
Fundamental
30 Ohm
100 ppm
30 ppm
20 pF
4
125 °C
-55 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541.60.00.60
Schedule B: 8541.60.00.60
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.77632
2000+
$0.76623
3000+
$0.75641
5000+
$0.74684
10000+
$0.72840
25000+
$0.71084
50000+
$0.69412