PDP SEO Portlet

ECS-260-8-30B-CKM

Crystal 26MHz 8pF 4-Pin Miniature SMD

Official logo for ECS Inc. International
Manufacturer:ECS Inc. International
Product Category: Clock & Timing, Crystals
Avnet Manufacturer Part #: ECS-260-8-30B-CKM
Secondary Manufacturer Part#: ECS-260-8-30B-CKM
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Miniature SMD
5 x 3.2 x 0.85 mm
26 MHz
Surface Mount
Fundamental
30 Ohm
10 ppm
10 ppm
8 pF
4
70 °C
-20 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.51316
2000+
$0.50649
3000+
$0.50000
5000+
$0.49367
10000+
$0.48148
25000+
$0.46988
50000+
$0.45882