PDP SEO Portlet

ECS-240-20-33-AEN-TR

Crystal 24MHz 20pF 4-Pin CSMD T/R

Official logo for ECS Inc. International
Manufacturer:ECS Inc. International
Product Category: Clock & Timing, Crystals
Avnet Manufacturer Part #: ECS-240-20-33-AEN-TR
Secondary Manufacturer Part#: ECS-240-20-33-AEN-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Fundamental to 40 MHz
  • Tape and Reel (1,000 pcs. STD)

Technical Attributes

Find Similar Parts

Description Value
CSMD
3.2 x 2.5 x 0.8 mm
24 MHz
Surface Mount
Fundamental
40 Ohm
50 ppm
25 ppm
20 pF
85 °C
-40 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541600060
Schedule B: 8541600060
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
0+
$0.00000