PDP SEO Portlet

ECS-2033-080-BN

SMD Clock 8MHz 3.3V 15pF 4-Pin Miniature SMD

Official logo for ECS Inc. International
Manufacturer:ECS Inc. International
Avnet Manufacturer Part #: ECS-2033-080-BN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
3.3 V
null
-40 °C
8 MHz
null
null
SMD, 2.5mm x 2mm
85 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 16 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
Need More?
USD $:
$ 0.00000
0+
$0.00000
SubTotal:
$0.00