ECS-200-20-5PXDU-TR
Crystal 20MHz 20pF 2-Pin SMD T/R
Click image to enlarge
Manufacturer:ECS Inc. International
Product Category:
Clock & Timing, Crystals
Avnet Manufacturer Part #: ECS-200-20-5PXDU-TR
Secondary Manufacturer Part#: ECS-200-20-5PXDU-TR
- RoHS 10 Compliant
- Tariff Charges
- -55 to +125°C Temp Range
- Industry Std. Footprint
- Pb Free/RoHS Compliant
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| SMD | ||
| 11.4 x 4.8 x 4.3 mm | ||
| 20 MHz | ||
| Surface Mount | ||
| Fundamental | ||
| 30 Ohm | ||
| 100 ppm | ||
| 30 ppm | ||
| 20 pF | ||
| 125 °C | ||
| -55 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541600050 |
| Schedule B: | 8541600025 |