ECS-200-18-30BQ-DS
Crystal 20MHz 18pF 4-Pin Miniature SMD
Click image to enlarge
Manufacturer:ECS Inc. International
Product Category:
Clock & Timing, Crystals
Avnet Manufacturer Part #: ECS-200-18-30BQ-DS
Secondary Manufacturer Part#: ECS-200-18-30BQ-DS
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Miniature SMD | ||
| 5 x 3.2 x 0.85 mm | ||
| 20 MHz | ||
| Surface Mount | ||
| Fundamental | ||
| 40 Ohm | ||
| 100 ppm | ||
| 30 ppm | ||
| 18 pF | ||
| 4 | ||
| 125 °C | ||
| -40 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |