PDP SEO Portlet

ECS-110.5-S-5PX-TR

Crystal, Standard, 11.05 MHz, SMD, 11.4mm x 4.8mm x 4.3mm, 50 ppm, 50 ppm, CSM-7X

Official logo for ECS Inc. International
Manufacturer:ECS Inc. International
Product Category: Clock & Timing, Crystals
Avnet Manufacturer Part #: ECS-110.5-S-5PX-TR
Secondary Manufacturer Part#: ECS-110.5-S-5PX-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CSM-7X is an excellent choice for a low cost SMD crystal. The CSM-7X (5PX) has a case height of 4.3 mm Max. in a resistance weld metal package. Lower profile package height of 3.2 mm Max. is available with the (5PLX) package.

  • Cost effective
  • Low profile
  • Industry Standard Footprint
  • Pb Free/RoHS Compliant
  • MSL 1

Technical Attributes

Find Similar Parts

Description Value
SMD
11.4mm x 4.8mm x 4.3mm mm
11.0592 MHz
Surface Mount
Standard
50 Ohm
50 ppm
50 ppm
2
70 °C
-10 °C
CSM-7X Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541600050
Schedule B: 8541600025
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
0+
$0.00000