UP3B-330-R
Power Inductor (SMD), 33 uH, ± 20%, 2.4 A, Unshielded, 3 A, 19.3mm x 13.21mm x 6.8mm
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 68.8 mOhm | ||
| 33 uH | ||
| 20 | ||
| Unshielded | ||
| 6.8 mm | ||
| 19.3 mm | ||
| UP Series | ||
| 13.21 mm | ||
| 2.4 A | ||
| 3 A |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8504508000 |
| Schedule B: | 8504500000 |