PDP SEO Portlet

UP2B-220-R

Power Inductor (SMD), 22 uH, ± 20%, 2.8 A, Unshielded, 2 A, 13.97mm x 10.41mm x 6mm

Official logo for Eaton
Manufacturer:Eaton
Avnet Manufacturer Part #: UP2B-220-R
Secondary Manufacturer Part#: UP2B-220-R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The UP2B-220-R is an UNI-PAC™ surface-mount Power Inductor with ferrite core. It is ideal for applications requiring low inductance and high-current in a miniature package.

  • Maximum power density
  • Protective case eliminates core breakage
  • Meets UL94V-0 flammability standard
  • 260°C Maximum for 10sec solder reflow temperature
  • -40 to 125°C Storage temperature range

Technical Attributes

Find Similar Parts

Description Value
61.7 mOhm
22 uH
20
Unshielded
6 mm
13.97 mm
UP Series
10.41 mm
2.8 A
2 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 109 Weeks
Price for: Each
Quantity:
Min:550  Mult:550  
USD $:
0+
$0.00000