UP1B-470-R
Power Inductor (SMD), 47 uH, ± 20%, 720 mA, Unshielded, 870 mA, 8.89mm x 6.1mm x 5mm
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 474 mOhm | ||
| 47 uH | ||
| 20 | ||
| Unshielded | ||
| 5 mm | ||
| 8.89 mm | ||
| UP Series | ||
| 6.1 mm | ||
| 720 mA | ||
| 870 mA |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8504508000 |
| Schedule B: | 8504500000 |