PDP SEO Portlet

TV1245-3R0346-R

Supercapacitor, 34 F, 3 V, Radial Leaded, -10%, +30%, 5 mm, 1000 hours @ 85°C

Official logo for Eaton
Manufacturer:Eaton
Avnet Manufacturer Part #: TV1245-3R0346-R
Secondary Manufacturer Part#: TV1245-3R0346-R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TV Series are high reliability, high power, ultra-high capacitance energy storage devices utilizing electrochemical double layer capacitor (EDLC) construction combined with proprietary materials and processes. They can be applied as the sole energy storage or in combination with batteries to optimize cost, life time and run time. System requirements can range from a few microwatts to megawatts. All products feature low ESR for high power density with environmentally friendly materials for a green power solution. The TV Series are maintenance-free with design lifetimes up to 20 years and operating temperatures from -40°C to +85°C.

  • 3.0V operating voltage for high power and high energy
  • Ultra-low ESR for high power density
  • Large capacitance for high energy density
  • UL recognized

Technical Attributes

Find Similar Parts

Description Value
34 F
-10%, +30%
16 mOhm
5 mm
1000 hours @ 65°C
65 °C
-40 °C
12.9 mm
49 mm
-888
-888
-888
3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8532290040
Schedule B: 8532100000
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $: