TCFH60N
Click image to enlarge
Manufacturer:Eaton
Product Category:
Circuit Protection, Fuses, Fuse Holders
Avnet Manufacturer Part #: TCFH60N
Secondary Manufacturer Part#: TCFH60N
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 60 A | ||
| DIN Rail Mount Fuse Holder | ||
| Class CF | ||
| Screw | ||
| DIN Rail | ||
| 1 | ||
| CUBEFuse Series | ||
| 600 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8536908585 |
| Schedule B: | 8536908085 |