PDP SEO Portlet

SS-5H-5A-APH

Fuse, PCB Leaded, 5 A, 300 VAC, SS-5H, Time Delay, Radial Leaded

Official logo for Eaton
Manufacturer:Eaton
Avnet Manufacturer Part #: SS-5H-5A-APH
Secondary Manufacturer Part#: SS-5H-5A-APH
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SS-5H series radial lead subminiature Time Delay Fuse with high breaking capacity. It is suitable for use with power supplies, notebooks, white goods, lighting ballasts, power adapters, printers, set-top boxes, battery chargers, TVs/displays and air conditioners.

  • UL94V-0 Flammability rating
  • Protects against harmful overcurrent in primary and secondary applications
  • Small rectangular-leaded design minimizes PCB space
  • High frequency vibration MIL-STD-202F, Method 201A

Technical Attributes

Find Similar Parts

Description Value
Time Delay
100 A
Radial Leaded
5 A
PC Pin
SS-5H Series
300 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  2000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.18479
2000+
$0.18222
3000+
$0.17973
5000+
$0.17730
10000+
$0.17263
25000+
$0.16821
50000+
$0.16400