PDP SEO Portlet

SR-5F-8A-BK

Fuse, PCB Leaded, 8 A, 125 VAC, SR-5F, Fast Acting, Radial Leaded

Official logo for Eaton
Manufacturer:Eaton
Avnet Manufacturer Part #: SR-5F-8A-BK
Secondary Manufacturer Part#: SR-5F-8A-BK
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Fast-acting, low breaking capacity subminiature fuse
  • Plastic cap and base, flammability UL 94V0
  • Lead wire with tin-plated copper, diameter 0.6mm
  • Protects against harmful overcurrents in primary and secondary applications
  • Small radial-leaded design minmizes board space and eliminates need for additional mounting components (BK/PCS holder optional if field replacement is desirable)
  • Designed to UL 248-14

Technical Attributes

Find Similar Parts

Description Value
Fast Acting
50 A
Radial Leaded
8 A
PC Pin
SR-5F Series
125 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8536100040
Schedule B: 8536100040
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:200  Mult:200  
USD $:
200+
$0.09343
2000+
$0.08720
5000+
$0.08494
10000+
$0.08278
20000+
$0.08074
40000+
$0.07880
100000+
$0.07694