SR-5F-10A-BK
Fuse, PCB Leaded, 10 A, 125 VAC, SR-5F, Fast Acting, Radial Leaded
Click image to enlarge
Manufacturer:Eaton
Product Category:
Circuit Protection, Fuses, PCB Leaded Fuses
Avnet Manufacturer Part #: SR-5F-10A-BK
Secondary Manufacturer Part#: SR-5F-10A-BK
- RoHS 10 Compliant
- Tariff Charges
- Fast-acting, low breaking capacity subminiature fuse
- Plastic cap and base, flammability UL 94V0
- Lead wire with tin-plated copper, diameter 0.6mm
- Protects against harmful overcurrents in primary and secondary applications
- Small radial-leaded design minmizes board space and eliminates need for additional mounting components (BK/PCS holder optional if field replacement is desirable)
- Designed to UL 248-14
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Fast Acting | ||
| 50 A | ||
| Radial Leaded | ||
| 10 A | ||
| PC Pin | ||
| SR-5F Series | ||
| 125 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |