S505-5-R
Fuse, Cartridge, Time Delay, 5 A, 250 VAC, 5mm x 20mm, 0.2" x 0.79"", S505"
Click image to enlarge
Manufacturer:Eaton
Product Category:
Circuit Protection, Fuses, Cartridge Fuses
Avnet Manufacturer Part #: S505-5-R
Secondary Manufacturer Part#: S505-5-R
- RoHS 10 Compliant
- Tariff Charges
- High Breaking Capacity
- Nickel-plated Brass End Cap
- 77.5mV Maximum Voltage Drop
- Conformed to IEC 60127-2 Standard
- Optional Axial Leads are Available
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Time Delay | ||
| 1.5 kA | ||
| 5 A | ||
| 0.2" x 0.79""" | ||
| 5mm x 20mm | ||
| 125 °C | ||
| -55 °C | ||
| S505 Series | ||
| 13.1 mOhm | ||
| 250 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |