PTR060V0040-TR
Radial Resettable Fuse, PPTC, PTR060V, 60 VDC, 400 mA, 800 mA, 3.8 s, Round
Manufacturer:Eaton
Product Category:
电路保护热敏电阻, PPTC Resettable Fuse, PPTC 自恢复保险丝 - 径向
Avnet Manufacturer Part #: PTR060V0040-TR
- RoHS 10 Compliant
- Tariff Charges
- PolyTron™ radial leaded thru-hole PTC device
- Maximum 60 volts
- Current ratings from 0.10 to 3.75 amps
- Fast time-to-trip
- Low resistance
- Halogen free
- Lead free
- RoHS compliant
- cURus: Recognized Card: File E343021 (Ihold 0.1-3.75A)
- TUV File: J 50194729
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| TUV | ||
| 40 A | ||
| Round | ||
| 400 MA | ||
| 0.5 mm | ||
| 5 mm | ||
| 2 Terminals | ||
| 85 °C | ||
| -40 °C | ||
| 3 mm | ||
| 7.6 mm | ||
| 13.5 mm | ||
| null | ||
| null | ||
| null | ||
| 5 mm | ||
| 3.5 mm | ||
| 3.8 s | ||
| 800 MA | ||
| 60 kVDC |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85361000 |
| Schedule B: | 85361000 |