PHV-5R4V155-R
Supercapacitor, 1.5 F, 5.4 V, Radial Leaded, -10%, +30%, 11.8 mm, 1000 hours @ 65°C, Can
Click image to enlarge
Manufacturer:Eaton
Product Category:
Capacitors, Super Capacitors, EDLC - Electric Double Layer Capacitors
Avnet Manufacturer Part #: PHV-5R4V155-R
Secondary Manufacturer Part#: PHV-5R4V155-R
- RoHS 10 Compliant
- Tariff Charges
PHV-5R4V155-R is a cylindrical PHV supercapacitor. This supercapacitor is a unique, ultra-high capacitance devices utilizing electrochemical double layer capacitor (EDLC) construction combined with new, high performance materials. This combination of advanced technologies offers a wide variety of capacitor solutions tailored to specific applications. Typical applications include pulse power and bridging or hold-up power.
- Large capacitance for high energy density
- Ultra-low ESR for high power density
- 1.5F nominal capacitance
- 18µA nominal leakage current after 100 hours at 5V, +20°C
- 5.4V maximum working voltage
- 6V surge voltage
- Operating temperature range -40°C to +65°C
- Nominal dimensions: 8.5mm x 16.8mm x 21.5mm
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1.5 F | ||
| -10%, +30% | ||
| Can | ||
| Through Hole | ||
| Radial Leaded | ||
| 0.16 Ohm | ||
| 11.8 mm | ||
| 1000 hours @ 65°C | ||
| 65 °C | ||
| -40 °C | ||
| -888 | ||
| 22 mm | ||
| 17.3 mm | ||
| 9 mm | ||
| -888 | ||
| 5.4 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |