PDP SEO Portlet

PB-5R0V105-R

Supercapacitor, 1 F, 5 V, Radial Leaded, -20%, +80%, 11.8 mm, 1000 hours @ 70°C, Can, Through Hole

Official logo for Eaton
Manufacturer:Eaton
Avnet Manufacturer Part #: PB-5R0V105-R
Secondary Manufacturer Part#: PB-5R0V105-R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The P Series PowerStor® supercapacitors are unique, ultra-high capacitance devices utilizing electrochemical double layer capacitor (EDLC) construction combined with new, high performance materials. The P Series is available in an ultra-low ESR version (PA) or a low ESR but higher energy density version (PB).

  • Low ESR with higher energy density
  • Long cycle life
  • Low leakage currents

Technical Attributes

Find Similar Parts

Description Value
1 F
-20%, +80%
Can
Through Hole
Radial Leaded
0.5 Ohm
11.8 mm
1000 hours @ 70°C
70 °C
-25 °C
-888
22 mm
17.3 mm
9 mm
-888
5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
0+
$0.00000