PDP SEO Portlet

PB-5R0H105-R

Supercapacitor, 1 F, 5 V, PC Pin, -20%, +80%, 15 mm, 1000 hours @ 70°C, Can, Through Hole, 1 ohm

Official logo for Eaton
Manufacturer:Eaton
Avnet Manufacturer Part #: PB-5R0H105-R
Secondary Manufacturer Part#: PB-5R0H105-R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Eaton PowerStor supercapacitors are unique, ultrahigh capacitance devices utilizing electrochemical double layer capacitor (EDLC) construction combined with new, high performance materials. This combination of advanced technologies allows Eaton to offer a wide variety of capacitor solutions tailored to specific applications that range from a few micro-amps for several days to several amps for milliseconds.

  • 5.0 volts
  • Low Equivalent Series Resistance (ESR)
  • High capacitance
  • Long cycle life
  • Low leakage currents
  • UL recognized

Technical Attributes

Find Similar Parts

Description Value
1 F
-20%, +80%
Can
Through Hole
PC Pin
1 Ohm
15 mm
1000 hours @ 70°C
70 °C
-25 °C
-888
22 mm
22 mm
17.3 mm
-888
5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
0+
$0.00000