PDP SEO Portlet

MLVB04V18C001

TVS Varistor, 18 VDC, MLVB, 110 V, 0402 [1005 Metric], Multilayer Varistor (MLV)

Manufacturer:Eaton
Avnet Manufacturer Part #: MLVB04V18C001
Secondary Manufacturer Part#: MLVB04V18C001
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Cooper Bussmann MLVB Series of multilayer varistors are designed to protect electronic circuits from ESD damage. The MLVB Series has the low capacitance necessary to protect a wide range of data speeds, including protection against high speed transient voltages.

  • Zinc oxide based ceramic chip
  • Low capacitance to meet the need for high speed transient voltage protection
  • Provides ESD protection with fast response time (<1ns) allowing equipment to pass IEC 61000-4-2 Level 4 Test
  • Low profile designs for board space savings
  • Low and stable leakage current reduces power consumption
  • Low clamping voltage
  • Lead free, halogen free and RoHS compliant for global applications

Technical Attributes

Find Similar Parts

Description Value
110 V
Surface Mount
85 °C
-40 °C
MLVB Series
0402 [1005 Metric]
Multilayer Varistor (MLV)
18 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85334000
Schedule B: 85334000
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
0+
$0.00000