KW-5R5C684-R
Supercapacitor, 0.68 F, 5.5 V, PC Pin, -20%, +80%, 5 mm, 2000 hours @ 85°C, Coin, Through Hole
Click image to enlarge
Manufacturer:Eaton
Product Category:
Capacitors, Super Capacitors, EDLC - Electric Double Layer Capacitors
Avnet Manufacturer Part #: KW-5R5C684-R
Secondary Manufacturer Part#: KW-5R5C684-R
- RoHS 10 Compliant
- Tariff Charges
The KW series PowerStor® Coin cell Supercapacitor is unique, ultra-high capacitance device utilizing electrochemical double layer capacitor construction combined with new, high performance materials. This combination of advanced technologies allows Eaton to offer a wide variety of capacitor solutions tailored to specific applications that range from a few micro amps for several days to several milliamps for milliseconds.
- High specific capacitance
- Low leakage current
- Long cycle life
- Eco-friendly
- Broad operating range, full specification -40°C to +85°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.68 F | ||
| -20%, +80% | ||
| Coin | ||
| Through Hole | ||
| PC Pin | ||
| 30 Ohm | ||
| 5 mm | ||
| 2000 hours @ 85°C | ||
| 85 °C | ||
| -40 °C | ||
| 21.5 mm | ||
| 8.85 mm | ||
| -888 | ||
| 21.5 x 9 | ||
| -888 | ||
| 5.5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8532100000 |
| Schedule B: | 8532100000 |