KTK-15
Fuse Midget 15A 600V Fast 2-Pin Cartridge Holder Carton
Click image to enlarge
Manufacturer:Eaton
Product Category:
Circuit Protection, Fuses, Cartridge Fuses
Avnet Manufacturer Part #: KTK-15
Secondary Manufacturer Part#: KTK-15
- RoHS 10 Compliant
- Tariff Charges
The KTK-15 from Bussmann is a fast acting supplemental cartridge fuse. It is made of melamine tube construction with nickel plated bronze end caps.
- Black colour coded for 600VAC voltage rating
- Fast acting for resistive loads
- Fuse current of 15A
- Fuse size is 10.3mm x 38.1mm
- UL E19180, CSA and CE approved
- Interrupting rating of 100KA at 600VAC rated voltage
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Fast | ||
| 600 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8536100040 |
| Schedule B: | 8536100040 |