PDP SEO Portlet

KTK-10

Fuse, Industrial / Power, KTK, 10 A, 600 VAC, 10mm x 38mm, 13/32" x 1-1/2"""

Official logo for Eaton
Manufacturer:Eaton
Avnet Manufacturer Part #: KTK-10
Secondary Manufacturer Part#: KTK-10
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The KTK-10 is a LIMITRON® KTK-series 10A 600VAC fast-acting supplemental Fuse with melamine body, nickel-plated bronze endcaps, it features color coded black for resistive loads. This is suitable for control circuits, lighting circuit protection, meter circuits applications.

  • 100kA Interrupting rating

Technical Attributes

Find Similar Parts

Description Value
Fast
600 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:500  Mult:10  
USD $: