KR-5R5H474-R
Supercapacitor, 0.47 F, 5.5 V, Radial Leaded, -20%, +80%, 10 mm, 1000 hours @ 70°C, Coin
Click image to enlarge
Manufacturer:Eaton
Product Category:
Capacitors, Super Capacitors, EDLC - Electric Double Layer Capacitors
Avnet Manufacturer Part #: KR-5R5H474-R
Secondary Manufacturer Part#: KR-5R5H474-R
- RoHS 10 Compliant
- Tariff Charges
Eaton PowerStor® supercapacitors are unique, ultra-high capacitance devices utilizing electrochemical double-layer capacitor (EDLC) construction combined with new, high performance materials.
- High specific capacitance
- Low leakage current
- Long cycle life
- Eco-friendly
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 F | ||
| -20%, +80% | ||
| Coin | ||
| Through Hole | ||
| Radial Leaded | ||
| 50 Ohm | ||
| 10 mm | ||
| 1000 hours @ 70°C | ||
| 70 °C | ||
| -25 °C | ||
| 11.5 mm | ||
| 5.2 mm | ||
| 12.4 x 11.5 x 5 | ||
| -888 | ||
| 5.5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |