PDP SEO Portlet

HCM0703-R68-R

Ind High Current Power Shielded Wirewound 680nH 20% 100KHz Powdered Iron 15.5A T/R

Official logo for Eaton
Manufacturer:Eaton
Avnet Manufacturer Part #: HCM0703-R68-R
Secondary Manufacturer Part#: HCM0703-R68-R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High current carrying capacity
  • Low core losses
  • Magnetically shielded, low EMI
  • Frequency range up to 5MHz
  • Inductance range from 0.15µH to 33µH
  • Current range from 1.8A to 52A
  • 7.4x7.0mm footprint surface mount package in a 3.0mm height
  • Powder iron core material
  • Halogen free, lead free, RoHS compliant

Technical Attributes

Find Similar Parts

Description Value
20
3 mm
7.4 mm
7

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  3000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:1500  Mult:1500  
USD $:
1500+
$0.20743
3000+
$0.19360
4500+
$0.18857
7500+
$0.18380
15000+
$0.17926
37500+
$0.17494
75000+
$0.17082