PDP SEO Portlet

HCM0703-3R3-R

Power Inductor (SMD), 3.3 µH, 6 A, Shielded, 13.5 A, HCM0703 Series

Official logo for Eaton
Manufacturer:Eaton
Avnet Manufacturer Part #: HCM0703-3R3-R
Secondary Manufacturer Part#: HCM0703-3R3-R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High current carrying capacity
  • Low core losses
  • Magnetically shielded, low EMI
  • Frequency range up to 5MHz
  • Inductance range from 0.15µH to 33µH
  • Current range from 1.8A to 52A
  • 7.4x7.0mm footprint surface mount package in a 3.0mm height
  • Powder iron core material
  • Halogen free, lead free, RoHS compliant

Technical Attributes

Find Similar Parts

Description Value
28 mOhm
3.3 uH
20
2725
Shielded
3 mm
7.4 mm
HCM0703 Series
7 mm
6 A
13.5 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:1500  Mult:1500  
USD $:
1500+
$0.19831
3000+
$0.19556
4500+
$0.19288
7500+
$0.19027
15000+
$0.18526
37500+
$0.18051
75000+
$0.17600