PDP SEO Portlet

HCF1007-R68-R

Power Inductor (SMD), 680 nH, ± 20%, 26 A, Unshielded, 29 A, 10.1mm x 7.8mm x 6.65mm

Official logo for Eaton
Manufacturer:Eaton
Avnet Manufacturer Part #: HCF1007-R68-R
Secondary Manufacturer Part#: HCF1007-R68-R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Halogen free
  • 125°C maximum total temperature operation
  • 10.3 x 8.1 x 6.65mm surface mount package
  • Ferrite core material
  • Secure 3 terminal mounting
  • High current carrying capacity, low core losses
  • Controlled DCR tolerance for sensing circuits
  • Inductance range from 0.3µH to 10.0µH
  • Current range from 5.3 to 48 Amps
  • Frequency range up to 1MHz
  • RoHS compliant

Technical Attributes

Find Similar Parts

Description Value
1.3 mOhm
680 nH
10
4030
Unshielded
6.65 mm
10.3 mm
HCF1007 Series
8.1 mm
26 A
29 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 111 Weeks
Price for: Each
Quantity:
Min:700  Mult:700  
USD $:
0+
$0.00000