PDP SEO Portlet

HC1-100-R

Power Inductor (SMD), 10 µH, 12.79 A, Shielded, 5.3 A, HC1 Series

Official logo for Eaton
Manufacturer:Eaton
Avnet Manufacturer Part #: HC1-100-R
Secondary Manufacturer Part#: HC1-100-R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Designed for high current, low voltage applications
  • Low DCR, high efficiency
  • Foil construction for higher frequency circuit designs
  • Frequency range 1kHz to 1MHz
  • Ferrite core material

Technical Attributes

Find Similar Parts

Description Value
5.7 mOhm
10 uH
15
Unshielded
10 mm
13 mm
HC1 Series
13 mm
12.79 A
5.3 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:250  Mult:250  
USD $:
0+
$0.00000